Connector Accessories
DSR-25
Connector Accessories Strain Relief Straight Glass Reinforced Polybutylene Terephthalate Black
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Glass Reinforced Polybutylene Terephthalate
Color
Black
Product Length (mm)
44.55
Product Depth (mm)
12.53
Product Height (mm)
10.43
Order Quantity

