Microcontrollers - MCUs
DSPIC33FJ64GP802-E/SP
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 28-Pin SPDIP Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
dsPIC33F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Frequency (MHz)
40
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
16KB
Maximum Expanded Memory Size
12MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
21
No. of Timers
5
PWM
4
Number of ADCs
2
ADC Channels
10/10
ADC Resolution (bit)
10/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
16
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
3.43
Package Width
7.24
Package Length
34.67
PCB changed
28
Standard Package Name
DIP
Supplier Package
SPDIP
Pin Count
28
Lead Shape
Through Hole
Family/Series
dsPIC33FJ64GP802
ROHS Version
2011/65/EU, 2015/863
Order Quantity

