Microcontrollers - MCUs
DSPIC33FJ32MC302-E/MM
MCU 16-bit dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
Yes
PPAP
Unknown
Family Name
dsPIC33F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Frequency (MHz)
40
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
21
No. of Timers
5
PWM
8
Number of ADCs
1
ADC Channels
6
ADC Resolution (bit)
12
LCD Segments
8192
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN-S EP
Pin Count
28
Lead Shape
No Lead
Family/Series
DSPIC33FJ32MC302
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
61
MSL
1
Order Quantity

