Microcontrollers - MCUs
DSPIC33FJ32GP302-I/SO
MCU 16-bit dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
dsPIC33F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Frequency (MHz)
40
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Maximum Expanded Memory Size
12MB
Programmability
Yes
Process Technology
0.25um
Interface Type
I2C/SPI/UART
Number of I/Os
21
No. of Timers
3
Timers Resolution (bit)
16/16/16
PWM
2
Number of ADCs
1
ADC Channels
10
ADC Resolution (bit)
12
LCD Segments
8192
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
17.9
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

