Microcontrollers - MCUs
DSPIC33FJ256GP710A-E/PF
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
Yes
PPAP
Yes
Family Name
dsPIC33F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Frequency (MHz)
40
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
30KB
Maximum Expanded Memory Size
12MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
85
No. of Timers
9
PWM
8
Number of ADCs
2
ADC Channels
32/32
ADC Resolution (bit)
10/12
USART
0
UART
2
USB
0
SPI
2
I2C
2
I2S
0
CAN
2
Ethernet
0
Number of Watchdog Timers
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Family/Series
DSPIC33FJ256GP710
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
90
MSL
1
Order Quantity

