Arrow Electronic Components Online
DSPIC33FJ16GS502ESO|MICROCHP|limage
DSPIC33FJ16GS502ESO|MICROCHP|simage
Microcontrollers - MCUs

DSPIC33FJ16GS502-E/SO

MCU 16-bit dsPIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    dsPIC33F
  • Instruction Set Architecture
    RISC
  • Device Core
    dsPIC
  • Core Architecture
    dsPIC
  • Maximum CPU Frequency (MHz)
    40
  • Maximum Clock Rate (MHz)
    40
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    16KB
  • RAM Size
    2KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART
  • Number of I/Os
    21
  • No. of Timers
    3
  • PWM
    8
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    10
  • Number of DACs
    1
  • DAC Channels
    1
  • DAC Resolution (bit)
    10
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    4
  • Minimum Operating Supply Voltage (V)
    2.25|3
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    2.75|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    17.9
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources