Microcontrollers - MCUs
DSPIC33EV64GM002T-I/SO
MCU 16-bit dsPIC CISC 64KB Flash 5V 28-Pin SOIC W T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
dsPIC33E
Instruction Set Architecture
CISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
70
Maximum Clock Rate (MHz)
70
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
21
No. of Timers
7
PWM
6
Number of ADCs
1
ADC Channels
11
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
17.9
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

