Microcontrollers - MCUs
DSPIC33EV32GM003-I/M5
MCU 16-bit dsPIC 32KB Flash 1.8V/2.5V/3.3V/5V 36-Pin UQFP EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dsPIC33E
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
70
Maximum Clock Frequency (MHz)
70
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
25
No. of Timers
9
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.53
Package Width
5
Package Length
5
PCB changed
36
Standard Package Name
QFP
Supplier Package
UQFP EP
Pin Count
36
Order Quantity

