Microcontrollers - MCUs
DSPIC33EV128GM006-I/PT
MCU 16-bit dsPIC CISC 128KB Flash 5V 64-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dsPIC33E
Instruction Set Architecture
CISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
70
Maximum Clock Frequency (MHz)
70
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
53
No. of Timers
7
PWM
6
Number of ADCs
1
ADC Channels
36
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

