Microcontrollers - MCUs
DSPIC33EP512MC504-I/MV
MCU 16-bit dsPIC RISC 512KB Flash 3.3V 48-Pin UQFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dsPIC33E
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
70
Maximum Clock Rate (MHz)
70
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
48KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
35
No. of Timers
5
PWM
6
Number of ADCs
1
ADC Channels
9
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
2
I2C
2
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.48
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
48
Lead Shape
No Lead

