Microcontrollers - MCUs
DSPIC33EP512MC502T-E/MM
MCU 16-bit dsPIC RISC 512KB Flash 3.3V 28-Pin QFN-S EP T/R Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
Yes
PPAP
Yes
Family Name
dsPIC33E
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
60
Maximum Clock Frequency (MHz)
60
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
48KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
21
No. of Timers
5
Timers Resolution (bit)
16/16/16
PWM
6
Number of ADCs
1
ADC Channels
6
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
2
I2C
2
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN-S EP
Pin Count
28
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

