Microcontrollers - MCUs
DSPIC33EP512GM710-I/PF
MCU 16-bit dsPIC 512KB Flash 3.3V 100-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dsPIC33E
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
70
Maximum Clock Rate (MHz)
70
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
48KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
85
No. of Timers
13
PWM
1
Number of ADCs
2
ADC Channels
49/49
ADC Resolution (bit)
10/12
USART
0
UART
4
USB
0
SPI
3
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

