Microcontrollers - MCUs
DSPIC33EP512GM604T-I/ML
MCU 16-bit dsPIC 512KB Flash 3.3V 44-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dsPIC33E
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
70
Maximum Clock Frequency (MHz)
70
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
48KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
35
No. of Timers
13
PWM
1
Number of ADCs
2
ADC Channels
18/18
ADC Resolution (bit)
10/12
USART
0
UART
4
USB
0
SPI
3
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
8
Package Length
8
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

