Arrow Electronic Components Online
DSPIC33EP256GP504IMV|MICROCHP|simage
DSPIC33EP256GP504IMV|MICROCHP|limage
Microcontrollers - MCUs

DSPIC33EP256GP504-I/MV

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 48-Pin UQFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • Automotive
    No
  • PPAP
    No
  • Family Name
    dsPIC33E
  • Instruction Set Architecture
    RISC
  • Device Core
    dsPIC
  • Core Architecture
    dsPIC
  • Maximum CPU Frequency (MHz)
    70
  • Maximum Clock Frequency (MHz)
    70
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    32KB
  • Maximum Expanded Memory Size
    16MB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    35
  • No. of Timers
    5
  • PWM
    6
  • Number of ADCs
    1
  • ADC Channels
    9
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Analog Comparators
    4
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.48
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources