Microcontrollers - MCUs
DSPIC33EP256GM710-H/PT
MCU 16-bit dsPIC 256KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.2.a
Part Status
Obsolete
Automotive
Yes
PPAP
Yes
Family Name
dsPIC33E
Device Core
dsPIC
Core Architecture
dsPIC
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
32KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
85
No. of Timers
13
PWM
1
Number of ADCs
2
ADC Channels
49/49
ADC Resolution (bit)
10/12
USART
0
UART
4
USB
0
SPI
3
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
12
Package Length
12
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

