Arrow Electronic Components Online
DSPIC33EP128GM706IMR|MICROCHP|simage
DSPIC33EP128GM706IMR|MICROCHP|limage
Microcontrollers - MCUs

DSPIC33EP128GM706-I/MR

MCU 16-bit dsPIC 128KB Flash 3.3V 64-Pin QFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • Automotive
    No
  • PPAP
    No
  • Family Name
    dsPIC33E
  • Device Core
    dsPIC
  • Core Architecture
    dsPIC
  • Maximum CPU Frequency (MHz)
    70
  • Maximum Clock Rate (MHz)
    70
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    16KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART
  • Number of I/Os
    53
  • No. of Timers
    13
  • PWM
    1
  • Number of ADCs
    2
  • ADC Channels
    30/30
  • ADC Resolution (bit)
    10/12
  • USART
    0
  • UART
    4
  • USB
    0
  • SPI
    3
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    4
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources