Microcontrollers - MCUs
DSPIC33CK64MP505T-I/M4
DSPIC33CK64MP505T-I/M4 Microchip Technology Microcontroller 16-bit dsPIC 64KB Flash 3.3V 48-Pin UQFN EP - Arrow.com
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dSPIC33
Instruction Set Architecture
CISC
Device Core
dsPIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
100
Maximum Clock Rate (MHz)
100
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
39
No. of Timers
1
Number of ADCs
3
ADC Channels
19/19/19
ADC Resolution (bit)
12/12/12
Number of DACs
3
DAC Resolution (bit)
12/12/12
USART
0
UART
3
USB
0
SPI
3
I2C
3
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Analog Comparators
3
Parallel Master Port
Yes
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
48

