Microcontrollers - MCUs
DSPIC33CK256MP506-E/PT
MCU 16-bit dsPIC CISC 256KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
Automotive
Yes
PPAP
Unknown
Family Name
dSPIC33
Instruction Set Architecture
CISC
Device Core
dsPIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
100
Maximum Clock Frequency (MHz)
100
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
24KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
53
No. of Timers
1
Number of ADCs
3
ADC Channels
20/20/20
ADC Resolution (bit)
12/12/12
Number of DACs
3
DAC Resolution (bit)
12/12/12
USART
0
UART
3
USB
0
SPI
3
I2C
3
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Parallel Master Port
Yes
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Order Quantity

