Arrow Electronic Components Online
DSPIC33CH256MP506TIPT|MICROCHP|simage
DSPIC33CH256MP506TIPT|MICROCHP|limage
Microcontrollers - MCUs

DSPIC33CH256MP506T-I/PT

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991a.2.
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.20
  • Automotive
    No
  • PPAP
    No
  • Family Name
    dSPIC33
  • Instruction Set Architecture
    RISC
  • Device Core
    dsPIC
  • Core Architecture
    dsPIC
  • Maximum CPU Frequency (MHz)
    100
  • Maximum Clock Rate (MHz)
    100
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    48KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/UART
  • Number of I/Os
    53
  • No. of Timers
    2
  • Number of ADCs
    4
  • ADC Channels
    16/18/18/18
  • ADC Resolution (bit)
    12/12/12/12
  • Number of DACs
    4
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    3
  • USB
    0
  • SPI
    3
  • I2C
    3
  • I2S
    3
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources