Microcontrollers - MCUs
DSPIC33CH128MP508-I/PT
MCU 16-bit dsPIC Harvard 128KB Flash 3.3V 80-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
Automotive
Yes
PPAP
Unknown
Family Name
dSPIC33
Instruction Set Architecture
Harvard
Device Core
dsPIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
200
Maximum Clock Rate (MHz)
200
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
20KB
Maximum Expanded Memory Size
12MB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART
Number of I/Os
69
No. of Timers
1
Number of ADCs
4
ADC Channels
16/18/18/18
ADC Resolution (bit)
12/12/12/12
Number of DACs
4
DAC Resolution (bit)
12/12/12/12
USART
0
UART
3
USB
0
SPI
3
I2C
3
I2S
3
CAN
1
Ethernet
0
Watchdog
1
Analog Comparators
4
Parallel Master Port
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
12
Package Length
12
PCB changed
80
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
80

