Microcontrollers - MCUs
DSPIC30F4013-20I/ML
MCU 16-bit dsPIC RISC 48KB Flash 3.3V/5V 44-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Family Name
dsPIC30F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
48KB
RAM Size
2KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
30
No. of Timers
5
PWM
4
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
8
Package Length
8
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead

