Microcontrollers - MCUs
DSPIC30F3014-20I/PT
MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dsPIC30F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
24KB
RAM Size
2KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
30
No. of Timers
3
PWM
2
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing

