Microcontrollers - MCUs
DSPIC30F3011T-20E/PT
MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dsPIC30F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
20
Maximum Clock Frequency (MHz)
20
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
24KB
RAM Size
1KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
30
No. of Timers
5
PWM
4
Number of ADCs
1
ADC Channels
9
ADC Resolution (bit)
10
LCD Segments
8192
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing
Order Quantity

