Microcontrollers - MCUs
DSPIC30F2011-30I/SO
MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
dsPIC30F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
30
Maximum Clock Rate (MHz)
30
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
12KB
RAM Size
1KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
12
No. of Timers
3
PWM
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
11.55
PCB changed
18
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
18
Lead Shape
Gull-wing
Order Quantity

