Arrow Electronic Components Online
DSPAUDIOEVMMB1E|NXP|simage
DSPAUDIOEVMMB1E|NXP|limage
Embedded System Development Boards and Kits

DSPAUDIOEVMMB1E

DSP56362/DSP56364/DSP56366/DSP56367/DSP56371/DSP56374/DSP56720/DSP56721/DSP56724/DSP56725 DSP Development Board 24.576MHz CPU

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    DSP56362/DSP56364/DSP56366/DSP56367/DSP56371/DSP56374/DSP56720/DSP56721/DSP56724/DSP56725
  • Supported Device Technology
    DSP
  • USB
    1
  • RS232
    1
  • I2C
    1
  • SPI
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources