Arrow Electronic Components Online
DSP56F805FV80E|NXP|simage
DSP56F805FV80E|NXP|limage
Microcontrollers - MCUs

DSP56F805FV80E

MCU 16-bit 56800 CISC 64KB Flash 3.3V Automotive 144-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    LTB
  • HTS
    DSP56F805FV80E
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    DSP56F80x
  • Instruction Set Architecture
    CISC
  • Device Core
    56800
  • Maximum CPU Frequency (MHz)
    80
  • Maximum Clock Rate (MHz)
    80
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    64KB
  • RAM Size
    4KB
  • Data Memory Size
    8KB
  • Programmability
    Yes
  • Interface Type
    CAN/SCI/SPI
  • Number of I/Os
    32
  • No. of Timers
    4
  • PWM
    12
  • Number of ADCs
    2
  • ADC Channels
    4/4
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources