Arrow Electronic Components Online
DSP56F803BU80E|NXP|simage
DSP56F803BU80E|NXP|limage
Microcontrollers - MCUs

DSP56F803BU80E

MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    LTB
  • HTS
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    DSP56F80x
  • Instruction Set Architecture
    RISC
  • Device Core
    56800
  • Maximum CPU Frequency (MHz)
    80
  • Maximum Clock Rate (MHz)
    80
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    64KB
  • RAM Size
    5KB
  • Data Memory Size
    8KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2S/SPI/TWI/USART/USB
  • Number of I/Os
    16
  • No. of Timers
    4
  • PWM
    6
  • Number of ADCs
    2
  • ADC Channels
    8/8
  • ADC Resolution (bit)
    10/10
  • USART
    1
  • UART
    0
  • USB
    1
  • SPI
    1
  • I2C
    0
  • I2S
    1
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources