Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPST-NO
Contact Form
2 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
12.5
Coil Resistance (Ohm)
960
Maximum Pick-Up Voltage
9.6VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
5
Maximum Switching Power
150W|1.25kVA
Operate Time (ms)
10
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Latching Single Coil
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Package Type
DIP
Product Weight (g)
4.5
Product Length (mm)
20.2
Product Depth (mm)
11
Product Height (mm)
10.5

