Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPST-NO
Contact Form
2 Form A
DC Coil Voltage (V)
24
Coil Current (mA)
12.5
Coil Resistance (Ohm)
1.92K
Insulation Resistance (MOhm)
1000(Min)
Maximum Contact Resistance (mOhm)
30
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
5
Maximum Switching Power
150W, 1.25kVA
Operate Time (ms)
10
Release Time (ms)
5
Electrical Life (Operations)
100000
Mechanical Life (Operations)
50000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Package Type
DIP
Product Weight (g)
4.5
Product Length (mm)
20.2
Product Depth (mm)
11
Product Height (mm)
10.5
Order Quantity

