Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
1600
Maximum Continuous Forward Current (A)
25
Peak Non-Repetitive Forward Surge Current (A)
325
Maximum Forward Voltage (V)
1.47@50A
Peak Reverse Current (uA)
40
Maximum Power Dissipation (mW)
100000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
21.34(Max)
Package Width
5.21(Max)
Package Length
16.13(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SO
Supplier Package
ISOPLUS 247
Pin Count
3
Lead Shape
Through Hole

