DC to DC Converter and Switching Regulator Module
DSP1N5S17
Module DC-DC 1-OUT 17V 0.06A 1W 4-Pin SIP
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
17
Output Current (A)
0.06
Output Power (W)
1
Minimum Isolation Voltage
700VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
8%(Typ)
Line Regulation
1.6%(Typ)
Efficiency (%)
73
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
19.56
Package Length
19.56
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole
Order Quantity

