DC to DC Converter and Switching Regulator Module
DSP1N5D12
Module DC-DC 5VIN 2-OUT -12V/12V -0.04A/0.04A 1W 5-Pin SIP
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-12|12
Output Current (A)
-0.04|0.04
Output Power (W)
1
Minimum Isolation Voltage
500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
5%(Typ)
Line Regulation
1%(Typ)
Efficiency (%)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
28
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
19.56
Package Length
6.86
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole

