Arrow Electronic Components Online
DSP1ADC24VR|PANASONI|simage
DSP1ADC24VR|PANASONI|limage
Power Relays

DSP1A-DC24V-R

Power Relay 24VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    12.5
  • Coil Resistance (Ohm)
    1.92K
  • Maximum Pick-Up Voltage
    19.2VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5DC|8AC
  • Maximum Switching Power
    150W|2kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    4.5
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    11
  • Product Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources