Power Relays
DSP1-L-DC9V-F
Power Relay 9VDC 5(DC)/5(AC)A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO|SPST-NC
Contact Form
1 Form A|1 Form B
DC Coil Voltage (V)
9
Coil Current (mA)
16.7
Coil Resistance (Ohm)
540
Maximum Pick-Up Voltage
7.2VDC
Minimum Dropout Voltage
7.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
5(DC)|5(AC)
Operate Time (ms)
10
Release Time (ms)
5
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Latching Single Coil
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Package Type
DIP
Product Weight (g)
4.5
Product Length (mm)
20.2
Product Depth (mm)
11
Product Height (mm)
10.5

