Arrow Electronic Components Online
DSM8100000|SKY|limage
DSM8100000|SKY|originalImage
PIN Diodes

DSM8100-000

PIN Diode Switch 60V

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Type
    Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    60
  • Maximum Series Resistance @ Maximum IF (Ohm)
    3.5@10mA
  • Maximum Diode Capacitance (pF)
    0.025@10V
  • Maximum Power Dissipation (mW)
    250
  • Typical Carrier Life Time (us)
    0.025
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
Order Quantity

Documentation and Resources

Datasheets
Design resources