Arrow Electronic Components Online
DSM7TA56106T|VCC|simage
DSM7TA56106T|VCC|limage
LED Displays Segmented

DSM7TA56106T

Display Segmented Module 1DIGIT 8LED Blue CA 10-Pin SMD Module T/R

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Blue
  • Number of LEDs
    8
  • Digit Size (in)
    0.56
  • Character Displayed
    Numeric
  • Typical Intensity (ucd)
    90000
  • Peak Wavelength (nm)
    625
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    20
  • Maximum Reverse Current (uA)
    50
  • Test Current (mA)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.85
  • Package Width
    19
  • Package Length
    12.5
  • PCB changed
    10
  • Supplier Package
    SMD Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources