LED Displays Segmented
DSM7TA39105T
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin SMD Module T/R
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Green
Number of LEDs
8
Digit Size (in)
0.39
Character Displayed
Numeric
Typical Intensity (ucd)
90000
Peak Wavelength (nm)
625
Configuration
Common Anode
Maximum Forward Current (mA)
20
Maximum Reverse Current (uA)
50
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.85
Package Width
19
Package Length
12.5
PCB changed
10
Supplier Package
SMD Module
Pin Count
10
Order Quantity

