Arrow Electronic Components Online
DSLVDS1047PWT|TI|simage
DSLVDS1047PWT|TI|limage
LVDS

DSLVDS1047PWT

LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Driver
  • Number of Drivers
    4
  • Number of Receivers
    0
  • Number of Elements per Chip
    4
  • Transmission Data Rate (Mbps)
    400
  • Maximum Propagation Delay Time (ns)
    1.7
  • Minimum Operating Frequency (MHz)
    200
  • Maximum Operating Frequency (MHz)
    250(Typ)
  • Input Signal Type
    LVTTL|TTL|CMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Differential Output Voltage (V)
    0.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources