Thyristor Surge Protection Devices - TSPDs
DSLP0180T023G6RP
Thyristor Surge Protection Devices 18V 0.01A 6-Pin SOT-23 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
Automotive
No
PPAP
No
Repetitive Peak Reverse Voltage (V)
18(Min)
Repetitive Peak Forward Blocking Voltage (V)
18(Min)
Maximum Peak Pulse Current (A)
35(Typ)
Surge Current Rating (A)
0.01(Min)
Maximum Holding Current (mA)
40(Typ)
Repetitive Peak Off-State Current (mA)
0.0000003(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

