Arrow Electronic Components Online
DSL70E6327HTSA1|INFINEON|limage
DSL70E6327HTSA1|INFINEON|simage
ESD Suppressors

DSL70E6327HTSA1

ESD Suppressor Diode Diode Array Uni-Dir 50V 9Vc 4-Pin SOT-143 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    50
  • Maximum Clamping Voltage (V)
    9
  • Maximum Reverse Leakage Current (uA)
    0.005
  • Peak Pulse Power Dissipation (W)
    245
  • Capacitance Value (pF)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.3 mm
  • Package Length
    2.9 mm
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-143
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources