Arrow Electronic Components Online
DSEP6006A|LTLFUWIC|simage
DSEP6006A|LTLFUWIC|limage
Rectifiers

DSEP60-06A

Diode Switching 600V 60A 2-Pin(2+Tab) TO-247AD Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    60
  • Peak Non-Repetitive Forward Surge Current (A)
    600
  • Maximum Forward Voltage (V)
    2.33@120A
  • Peak Reverse Current (uA)
    650
  • Maximum Power Dissipation (mW)
    330000
  • Peak Reverse Recovery Time (ns)
    35(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.3(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AD
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources