Arrow Electronic Components Online
DSEP3006B|LTLFUWIC|limage
DSEP3006B|LTLFUWIC|simage
Rectifiers

DSEP30-06B

Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    250
  • Maximum Forward Voltage (V)
    3.19@60A
  • Peak Reverse Current (uA)
    250
  • Maximum Power Dissipation (mW)
    165000
  • Peak Reverse Recovery Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.3(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AD
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources