Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
60
Peak Non-Repetitive Forward Surge Current (A)
600
Maximum Forward Voltage (V)
1.31@120A
Peak Reverse Current (uA)
50
Maximum Power Dissipation (mW)
250000
Peak Reverse Recovery Time (ns)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
21.46(Max) mm
Package Width
5.3(Max) mm
Package Length
16.26(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247AD
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

