Arrow Electronic Components Online
DSEI2X6112P|LTLFUWIC|simage
DSEI2X6112P|LTLFUWIC|limage
Rectifiers

DSEI2X61-12P

Diode Switching 1.2KV 60A 8-Pin ECO-PAC 1

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Double Single Dual Anode Dual Cathode
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    52
  • Peak Non-Repetitive Forward Surge Current (A)
    550
  • Maximum Forward Voltage (V)
    2.5@60A
  • Peak Reverse Current (uA)
    2200
  • Peak Reverse Recovery Time (ns)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    9
  • Package Width
    30.3
  • Package Length
    47
  • PCB changed
    8
  • Supplier Package
    ECO-PAC 1
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources