Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Dual Parallel
Peak Reverse Repetitive Voltage (V)
1200
Maximum Continuous Forward Current (A)
60
Peak Non-Repetitive Forward Surge Current (A)
450
Maximum Forward Voltage (V)
2.82@120A
Peak Reverse Current (uA)
2200
Maximum Power Dissipation (mW)
180000
Peak Reverse Recovery Time (ns)
190(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Width
25.42(Max)
Package Length
38.23(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-227B
Pin Count
4

