Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Dual Parallel
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
96
Peak Non-Repetitive Forward Surge Current (A)
1200
Maximum Forward Voltage (V)
1.4@200A
Peak Reverse Current (uA)
3000
Maximum Power Dissipation (mW)
250000
Peak Reverse Recovery Time (ns)
80(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Screw
Package Width
25.42(Max)
Package Length
38.23(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-227B
Pin Count
4
Lead Shape
Screw
Order Quantity

