Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
14
Peak Non-Repetitive Forward Surge Current (A)
110
Maximum Forward Voltage (V)
1.7@16A
Peak Reverse Current (uA)
50
Peak Reverse Recovery Time (ns)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.82(Max)
Package Length
10.66(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

