Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
30
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
1.95@60A
Peak Reverse Current (uA)
500
Maximum Power Dissipation (mW)
165000
Peak Reverse Recovery Time (ns)
35(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
16(Max) mm
Package Width
5(Max) mm
Package Length
11(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
SO
Supplier Package
ISOPLUS 220
Pin Count
3
We don't have prices now, please check later.
Order Quantity

