Arrow Electronic Components Online
DSE0133V2NBC|MURATAPS|simage
DSE0133V2NBC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

DSE0133V2NBC

Module DC-DC 48VIN 1-OUT 12V 33A 396W 15-Pin 1/8-Brick Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    33
  • Output Power (W)
    396
  • Minimum Isolation Voltage
    2250VDC(Max)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    35(Max)
  • Maximum Switching Frequency (kHz)
    200(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    36mV(Typ)
  • Line Regulation
    36mV(Typ)
  • Efficiency (%)
    95.5(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    55
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    22.86
  • Package Length
    58.42
  • PCB changed
    15
  • Supplier Package
    1/8-Brick
  • Pin Count
    15
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources