Arrow Electronic Components Online
DSC8122AI2|MICROCHP|simage
DSC8122AI2|MICROCHP|limage
MEMS Oscillators

DSC8122AI2

Oscillator MEMS 10MHz to 460MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Clock Oscillator
  • Standard Frequency (MHz)
    10 to 460
  • Frequency Stability (ppm)
    ±25
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Maximum Symmetry (%)
    52
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN EP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources